0711095029 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 110
Unit Price: $97.46000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711095029

DigiKey Part Number
900-0711095029-ND
Manufacturer
Manufacturer Product Number
0711095029
Description
CONN EDGE DUAL FML 360POS 0.030
Customer Reference
Detailed Description
360 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
65; 62; 53
Number of Positions
360
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.030" (0.76mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes