10058831-110LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10058831-110LF
10058831-110LF
10058831-110LF

10058831-110LF

DigiKey Part Number
609-3134-ND
Manufacturer
Manufacturer Product Number
10058831-110LF
Description
CONN MICROTCA FMALE 170POS 0.029
Customer Reference
Detailed Description
170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10058831-110LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
MicroTCA™
Gender
Female
Number of Positions/Bay/Row
85
Number of Positions
170
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.029" (0.75mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$97.46000$97.46
10$82.79200$827.92
25$77.60720$1,940.18
50$73.90220$3,695.11
192$67.21089$12,904.49
384$64.00539$24,578.07
576$62.20231$35,828.53
1,152$59.23730$68,241.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.