
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Cable Connectors  | SATA  | |
Number of Positions  | 7  | |
Connector Type  | Receptacle to Receptacle  | |
Gender  | Female to Female  | |
Fastening Type  | Latch Lock  | |
Features  | -  | |
Cable Type  | Flat  | |
Usage  | External  | |
Length  | 3.28' (1.00m)  | |
Color  | Red  | |
Shielding  | Shielded  | |
Wire Gauge  | 26 AWG  | |
Current - Max/Contact  | 1.5 A  | |
Frequency - Max  | -  | |
Operating Temperature  | -  | |
Base Product Number  | 





