

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 26-32 AWG | |
Features | - | |
Base Product Number |