0552010278 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12,331
Unit Price: $18.28000
Datasheet
55201-0278-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0552010278

DigiKey Part Number
900-0552010278-ND
Manufacturer
Manufacturer Product Number
0552010278
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm
Height Above Board
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes