0547220407 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6,452
Unit Price: $22.23000
Datasheet
0547220407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0547220407

DigiKey Part Number
WM7119TR-ND - Tape & Reel (TR)
WM7119CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0547220407
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0547220407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes