
0547220404 | |
---|---|
DigiKey Part Number | WM8788TR-ND - Tape & Reel (TR) WM8788CT-ND - Cut Tape (CT) WM8788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220404 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $18.91700 | $189.17 |
25 | $17.72840 | $443.21 |
50 | $16.88060 | $844.03 |
100 | $16.07460 | $1,607.46 |
250 | $15.06784 | $3,766.96 |
500 | $14.34854 | $7,174.27 |
1,000 | $14.13171 | $14,131.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.29453 | $30,883.59 |