




0543630489 | |
|---|---|
DigiKey Part Number | WM6787TR-ND - Tape & Reel (TR) WM6787CT-ND - Cut Tape (CT) WM6787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630489 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.10000 | $27.10 |
| 10 | $23.02400 | $230.24 |
| 25 | $21.57840 | $539.46 |
| 50 | $20.54720 | $1,027.36 |
| 100 | $19.56600 | $1,956.60 |
| 250 | $18.34076 | $4,585.19 |
| 500 | $17.52522 | $8,762.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.59164 | $38,979.10 |
| 5,000 | $14.84838 | $74,241.90 |







