




0541323462 | |
|---|---|
DigiKey Part Number | WM8857TR-ND - Tape & Reel (TR) WM8857CT-ND - Cut Tape (CT) WM8857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323462 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $14.57900 | $145.79 |
| 25 | $13.66040 | $341.51 |
| 50 | $13.00800 | $650.40 |
| 100 | $12.38620 | $1,238.62 |
| 250 | $11.61020 | $2,902.55 |
| 500 | $11.05590 | $5,527.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.99171 | $14,987.56 |
| 3,000 | $9.51515 | $28,545.45 |
| 4,500 | $9.24701 | $41,611.54 |
| 7,500 | $8.92007 | $66,900.53 |













