
0533532071 | |
---|---|
DigiKey Part Number | 900-0533532071TR-ND - Tape & Reel (TR) 900-0533532071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0533532071 |
Description | CONN HDR 20POS SMD TIN |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533532071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.242" (6.15mm) | |
Base Product Number |