



0533072071 | |
---|---|
DigiKey Part Number | WM7101TR-ND - Tape & Reel (TR) WM7101CT-ND - Cut Tape (CT) WM7101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072071 |
Description | CONN HDR 20POS SMD TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $17.55100 | $175.51 |
25 | $16.45080 | $411.27 |
50 | $15.66540 | $783.27 |
100 | $14.91640 | $1,491.64 |
250 | $13.98188 | $3,495.47 |
500 | $13.31460 | $6,657.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.52157 | $10,521.57 |
2,000 | $10.01954 | $20,039.08 |
3,000 | $9.73722 | $29,211.66 |
5,000 | $9.39284 | $46,964.20 |
7,000 | $9.17269 | $64,208.83 |