533071871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533071871

DigiKey Part Number
WM6777TR-ND - Tape & Reel (TR)
WM6777CT-ND - Cut Tape (CT)
WM6777DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533071871
Description
CONN HDR 18POS SMD TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533071871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
18
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.5mm
Height Above Board
0.144" (3.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.05000$17.05
10$14.49800$144.98
25$13.58560$339.64
50$12.93440$646.72
100$12.31690$1,231.69
250$11.54524$2,886.31
500$10.99390$5,496.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.87777$7,877.77
2,000$7.55783$15,115.66
Manufacturers Standard Package