
0526101671 | |
|---|---|
DigiKey Part Number | 900-0526101671TR-ND - Tape & Reel (TR) 900-0526101671CT-ND - Cut Tape (CT) 900-0526101671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101671 |
Description | CONN VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.63500 | $96.35 |
| 25 | $9.03000 | $225.75 |
| 50 | $8.59740 | $429.87 |
| 100 | $8.18710 | $818.71 |
| 250 | $7.67420 | $1,918.55 |
| 500 | $7.30756 | $3,653.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.95838 | $6,958.38 |
| 2,000 | $6.62630 | $13,252.60 |
| 3,000 | $6.43956 | $19,318.68 |
| 5,000 | $6.21174 | $31,058.70 |
| 7,000 | $6.06612 | $42,462.84 |
| 10,000 | $5.91552 | $59,155.20 |




