
0526020679 | |
|---|---|
DigiKey Part Number  | 0526020679-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0526020679  | 
Description  | CONN RCPT 60POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0526020679 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | Receptacle, Outer Shroud Contacts  | |
Number of Positions  | 60  | |
Pitch  | 0.039" (1.00mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | 12mm, 20mm  | |
Height Above Board  | 0.303" (7.70mm)  | |
Base Product Number  | 

