



0522712869 | |
|---|---|
DigiKey Part Number | WM7950TR-ND - Tape & Reel (TR) WM7950CT-ND - Cut Tape (CT) WM7950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712869 |
Description | CONN FPC BOTTOM 28POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712869 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $18.87900 | $188.79 |
| 25 | $17.69080 | $442.27 |
| 50 | $16.84740 | $842.37 |
| 100 | $16.04120 | $1,604.12 |
| 250 | $15.03676 | $3,759.19 |
| 500 | $14.31898 | $7,159.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.35391 | $13,353.91 |
| 2,000 | $12.71690 | $25,433.80 |
| 3,000 | $12.35855 | $37,075.65 |
| 5,000 | $11.92159 | $59,607.95 |
| 7,000 | $11.64221 | $81,495.47 |


