0522071833 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,642
Unit Price: $18.36000
Datasheet

Similar


GCT
In Stock: 7,969
Unit Price: $3.38000
Datasheet
0522071833
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0522071833
0522071833
0522071833

0522071833

DigiKey Part Number
WM10953TR-ND - Tape & Reel (TR)
WM10953CT-ND - Cut Tape (CT)
WM10953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522071833
Description
CONN FFC FPC TOP 18POS 1MM R/A
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522071833 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,979 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,979In Stock
Ships from WEC