
0522071885 | |
|---|---|
DigiKey Part Number | 900-0522071885TR-ND - Tape & Reel (TR) 900-0522071885CT-ND - Cut Tape (CT) 900-0522071885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071885 |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071885 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $15.60400 | $156.04 |
| 25 | $14.62440 | $365.61 |
| 50 | $13.92560 | $696.28 |
| 100 | $13.26050 | $1,326.05 |
| 250 | $12.42960 | $3,107.40 |
| 500 | $11.83632 | $5,918.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.22800 | $12,228.00 |
| 2,000 | $11.64473 | $23,289.46 |
| 3,000 | $11.31654 | $33,949.62 |
| 5,000 | $10.91633 | $54,581.65 |
| 7,000 | $10.66054 | $74,623.78 |








