9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522070985

DigiKey Part Number
900-0522070985TR-ND - Tape & Reel (TR)
900-0522070985CT-ND - Cut Tape (CT)
900-0522070985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522070985
Description
CONN FFC FPC TOP 9POS 1MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522070985 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
9
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.75800$97.58
25$9.14720$228.68
50$8.71000$435.50
100$8.29310$829.31
250$7.77376$1,943.44
500$7.40254$3,701.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.04911$7,049.11
2,000$6.71269$13,425.38
3,000$6.52351$19,570.53
5,000$6.29272$31,463.60
7,000$6.14525$43,016.75
10,000$5.99267$59,926.70
Manufacturers Standard Package