



0512964033 | |
---|---|
DigiKey Part Number | WM11237TR-ND - Tape & Reel (TR) WM11237CT-ND - Cut Tape (CT) WM11237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512964033 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512964033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |
10 | $19.63300 | $196.33 |
25 | $18.40000 | $460.00 |
50 | $17.52100 | $876.05 |
100 | $16.68380 | $1,668.38 |
250 | $15.63884 | $3,909.71 |
500 | $14.89234 | $7,446.17 |
1,000 | $14.18176 | $14,181.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $21.37900 | $213.79 |
100 | $17.00320 | $1,700.32 |
1,000 | $14.08833 | $14,088.33 |