0512810594 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 14,516
Unit Price: $3.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 19,500
Unit Price: $3.79000
Datasheet

Similar


Würth Elektronik
In Stock: 3,445
Unit Price: $11.52000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12,944
Unit Price: $5.68000
Datasheet
0512810594
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0512810594
0512810594
0512810594

0512810594

DigiKey Part Number
WM12846TR-ND - Tape & Reel (TR)
WM12846CT-ND - Cut Tape (CT)
WM12846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0512810594
Description
CONN FFC FPC 5POS 0.5MM R/A
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0512810594 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
5
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes