
0512810598 | |
---|---|
DigiKey Part Number | 900-0512810598TR-ND - Tape & Reel (TR) 900-0512810598CT-ND - Cut Tape (CT) 900-0512810598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512810598 |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810598 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11283 | $6,338.49 |
6,000 | $2.01197 | $12,071.82 |
9,000 | $1.95524 | $17,597.16 |
15,000 | $1.88606 | $28,290.90 |
21,000 | $1.84184 | $38,678.64 |
30,000 | $1.79611 | $53,883.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.16100 | $31.61 |
25 | $2.96360 | $74.09 |
50 | $2.82200 | $141.10 |
100 | $2.68690 | $268.69 |
250 | $2.51800 | $629.50 |
500 | $2.39782 | $1,198.91 |
1,000 | $2.28323 | $2,283.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.02900 | $30.29 |
25 | $2.79560 | $69.89 |
50 | $2.62940 | $131.47 |
100 | $2.47210 | $247.21 |
250 | $2.27860 | $569.65 |
500 | $2.14262 | $1,071.31 |
1,000 | $2.01486 | $2,014.86 |