0511020601 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 95,328
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4,450
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 2,415
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 49,873
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1,767
Unit Price: $1.14000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 3,661
Unit Price: $1.71000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511020601

DigiKey Part Number
0511020601-ND
Manufacturer
Manufacturer Product Number
0511020601
Description
CONN RCPT HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 30,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC