
0510360600 | |
---|---|
DigiKey Part Number | WM17771-ND |
Manufacturer | |
Manufacturer Product Number | 0510360600 |
Description | CONN BOARD-IN HSG 6POS 4.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Board-In Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510360600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |