



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.08000 | $90.80 |
| 30 | $8.01967 | $240.59 |
| 50 | $7.59400 | $379.70 |
| 100 | $7.07340 | $707.34 |
| 250 | $6.47720 | $1,619.30 |
| 500 | $6.08788 | $3,043.94 |
| 1,000 | $5.74456 | $5,744.56 |
| 2,500 | $5.35282 | $13,382.05 |
| 5,000 | $5.09735 | $25,486.75 |











