



0502128000-12-B1 | |
---|---|
DigiKey Part Number | 0502128000-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-B1 |
Description | 12" PRE-CRIMP A3047 BLACK |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.00100 | $60.01 |
100 | $5.17550 | $517.55 |
250 | $4.70476 | $1,176.19 |
500 | $4.23422 | $2,117.11 |
1,000 | $3.76384 | $3,763.84 |









