Female Blade Sockets Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500798020

DigiKey Part Number
900-0500798020TR-ND - Tape & Reel (TR)
900-0500798020CT-ND - Cut Tape (CT)
900-0500798020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0500798020
Description
PICOBLADE1.25 CRIMP REC TERM GOL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0500798020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57900$5.79
25$0.54160$13.54
50$0.51560$25.78
100$0.49110$49.11
250$0.46012$115.03
500$0.43794$218.97
1,000$0.41706$417.06
2,500$0.39089$977.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.33221$8,305.25
50,000$0.31635$15,817.50
75,000$0.30743$23,057.25
125,000$0.29655$37,068.75
175,000$0.28960$50,680.00
250,000$0.28241$70,602.50
Manufacturers Standard Package