Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.95200 | $59.52 |
30 | $5.50433 | $165.13 |
50 | $5.30960 | $265.48 |
100 | $5.05610 | $505.61 |
250 | $4.73900 | $1,184.75 |
500 | $4.51262 | $2,256.31 |
1,000 | $4.29710 | $4,297.10 |
2,500 | $4.02805 | $10,070.12 |
5,000 | $3.83587 | $19,179.35 |









