Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.71300 | $57.13 |
30 | $5.28500 | $158.55 |
50 | $5.09720 | $254.86 |
100 | $4.85360 | $485.36 |
250 | $4.54900 | $1,137.25 |
500 | $4.33184 | $2,165.92 |
1,000 | $4.12489 | $4,124.89 |
2,500 | $3.86664 | $9,666.60 |
5,000 | $3.68216 | $18,410.80 |









