0457501111-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Nx-D
Molex Jumpers
ML-XT Extraction Video

0457501111-10-N9-D

DigiKey Part Number
0457501111-10-N9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-10-N9-D
Description
10" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$10.73200$107.32
30$9.49467$284.84
50$8.99600$449.80
100$8.38840$838.84
250$7.69272$1,923.18
500$7.23832$3,619.16
1,000$6.83787$6,837.87
2,500$6.38083$15,952.07
5,000$6.08286$30,414.30
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: $10.73200
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: $10.73200
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: $10.73200
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: $10.73200
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $10.73200
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $8.87600
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $9.11400
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $9.34400
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $9.58200
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $9.81200