



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.73200 | $107.32 |
30 | $9.49467 | $284.84 |
50 | $8.99600 | $449.80 |
100 | $8.38840 | $838.84 |
250 | $7.69272 | $1,923.18 |
500 | $7.23832 | $3,619.16 |
1,000 | $6.83787 | $6,837.87 |
2,500 | $6.38083 | $15,952.07 |
5,000 | $6.08286 | $30,414.30 |









