



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.64300 | $66.43 |
| 30 | $5.85100 | $175.53 |
| 50 | $5.53140 | $276.57 |
| 100 | $5.14170 | $514.17 |
| 250 | $4.69480 | $1,173.70 |
| 500 | $4.40278 | $2,201.39 |
| 1,000 | $4.14528 | $4,145.28 |
| 2,500 | $3.85131 | $9,628.27 |
| 5,000 | $3.65957 | $18,297.85 |











