White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-04-W0

DigiKey Part Number
0457501111-04-W0-ND
Manufacturer
Manufacturer Product Number
0457501111-04-W0
Description
4" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.81300$58.13
30$5.11100$153.33
50$4.82940$241.47
100$4.48480$448.48
250$4.09036$1,022.59
500$3.83254$1,916.27
1,000$3.60505$3,605.05
2,500$3.34526$8,363.15
5,000$3.17580$15,879.00
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: $5.81300
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $5.81300
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: $5.81300
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $5.81300
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: $5.81300
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: $5.39300
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: $5.59900
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: $6.01800
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: $6.23200
8" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: $6.64300