



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.99700 | $99.97 |
| 30 | $8.83800 | $265.14 |
| 50 | $8.37120 | $418.56 |
| 100 | $7.80140 | $780.14 |
| 250 | $7.15008 | $1,787.52 |
| 500 | $6.72436 | $3,362.18 |
| 1,000 | $6.34905 | $6,349.05 |
| 2,500 | $5.92086 | $14,802.15 |
| 5,000 | $5.64163 | $28,208.15 |











