



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.61100 | $96.11 |
| 30 | $8.49000 | $254.70 |
| 50 | $8.03900 | $401.95 |
| 100 | $7.48980 | $748.98 |
| 250 | $6.86168 | $1,715.42 |
| 500 | $6.45124 | $3,225.62 |
| 1,000 | $6.08967 | $6,089.67 |
| 2,500 | $5.67685 | $14,192.12 |
| 5,000 | $5.40766 | $27,038.30 |











