Example of Mega-Fit assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451340210

DigiKey Part Number
0451340210-ND
Manufacturer
Manufacturer Product Number
0451340210
Description
ULTRAFIT 2 CIRCUIT WHITE 1M
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.