045133080x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
045133080x
Example of Mega-Fit assembly

0451330810

DigiKey Part Number
WM13014-ND
Manufacturer
Manufacturer Product Number
0451330810
Description
ULTRAFIT 8 CIRCUIT BLACK 1M
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Multiple, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,024 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,024In Stock
Ships from WEC