



0448281162 | |
|---|---|
DigiKey Part Number | WM17127TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0448281162 |
Description | CONN RCPT 16POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 16 Position Handylink Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0448281162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Handylink | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

