8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
44812-0026
44812-0026
44812-0026

0448120026

DigiKey Part Number
23-0448120026-ND
Manufacturer
Manufacturer Product Number
0448120026
Description
CONN RCPT 8POS 0.1 GOLD PCB
Customer Reference
Detailed Description
8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0448120026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.136" (3.46mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
250VAC, 176VDC
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Square
Contact Material
Brass Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.