04414400xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04414400xx
441440005
441440005

0441440005

DigiKey Part Number
WM5567TR-ND - Tape & Reel (TR)
WM5567CT-ND - Cut Tape (CT)
WM5567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0441440005
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0441440005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.44000$15.44
10$13.12100$131.21
25$12.30000$307.50
50$11.71220$585.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$10.83740$1,625.61
300$10.31987$3,095.96
450$10.02856$4,512.85
750$9.67355$7,255.16
1,050$9.44664$9,918.97
1,500$9.21197$13,817.96
3,750$8.63563$32,383.61
7,500$8.22390$61,679.25
Manufacturers Standard Package