



0441440003 | |
|---|---|
DigiKey Part Number | WM4595TR-ND - Tape & Reel (TR) WM4595CT-ND - Cut Tape (CT) WM4595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441440003 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441440003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $14.27700 | $142.77 |
| 25 | $13.37680 | $334.42 |
| 50 | $12.73860 | $636.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $11.34307 | $1,701.46 |
| 300 | $10.80157 | $3,240.47 |
| 450 | $10.49691 | $4,723.61 |
| 750 | $10.12524 | $7,593.93 |
| 1,050 | $9.88771 | $10,382.10 |
| 1,500 | $9.64204 | $14,463.06 |
| 3,750 | $9.03883 | $33,895.61 |
| 7,500 | $8.60791 | $64,559.33 |




