0430613011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 18,847
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,557
Unit Price: $2.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35,586
Unit Price: $1.53468
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,335
Unit Price: $2.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,942
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.94540
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1,336
Unit Price: $1.23000
Datasheet
Image for 0430613011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430613011

DigiKey Part Number
0430613011-ND
Manufacturer
Manufacturer Product Number
0430613011
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
0°C ~ 75°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009501041Molex18,847WM18815-ND$2.30000Parametric Equivalent
0430610004Molex8,557WM20139-ND$2.71000Parametric Equivalent
2132189-4TE Connectivity AMP Connectors35,586A103930-ND$1.53468Parametric Equivalent
640250-4TE Connectivity AMP Connectors3,335A19952-ND$2.06000Parametric Equivalent
647401-4TE Connectivity AMP Connectors2,942647401-4-ND$6.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13,500$1.80401$24,354.13