Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G53H041CEU | |
|---|---|
DigiKey Part Number | 664-G53H041CEU-ND |
Manufacturer | |
Manufacturer Product Number | G53H041CEU |
Description | SOCKET 3.96MM PITCH,CRIPMING TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G53H041CEU Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501041 | Molex | 18,776 | WM18815-ND | $2.30000 | Parametric Equivalent |
| 0430610004 | Molex | 8,557 | WM20139-ND | $2.71000 | Parametric Equivalent |
| 0430613011 | Molex | 0 | 0430613011-ND | $1.89917 | Parametric Equivalent |
| 2132189-4 | TE Connectivity AMP Connectors | 35,586 | A103930-ND | $1.53468 | Parametric Equivalent |
| 640250-4 | TE Connectivity AMP Connectors | 3,120 | A19952-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.94540 | $13,235.60 |








