



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.67800 | $156.78 |
| 30 | $13.91900 | $417.57 |
| 50 | $13.21200 | $660.60 |
| 100 | $12.35030 | $1,235.03 |
| 250 | $11.36476 | $2,841.19 |
| 500 | $10.72132 | $5,360.66 |
| 1,000 | $10.15454 | $10,154.54 |
| 2,500 | $9.50797 | $23,769.92 |
| 5,000 | $9.08650 | $45,432.50 |











