



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.04500 | $150.45 |
| 30 | $13.92167 | $417.65 |
| 50 | $13.42740 | $671.37 |
| 100 | $12.78530 | $1,278.53 |
| 250 | $11.98432 | $2,996.08 |
| 500 | $11.41210 | $5,706.05 |
| 1,000 | $10.86743 | $10,867.43 |
| 2,500 | $10.18746 | $25,468.65 |
| 5,000 | $9.70162 | $48,508.10 |











