



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.88600 | $138.86 |
| 30 | $12.84733 | $385.42 |
| 50 | $12.39300 | $619.65 |
| 100 | $11.80030 | $1,180.03 |
| 250 | $11.06088 | $2,765.22 |
| 500 | $10.53272 | $5,266.36 |
| 1,000 | $10.02998 | $10,029.98 |
| 2,500 | $9.40240 | $23,506.00 |
| 5,000 | $8.95402 | $44,770.10 |











