



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.35200 | $133.52 |
| 30 | $12.35700 | $370.71 |
| 50 | $11.91960 | $595.98 |
| 100 | $11.34980 | $1,134.98 |
| 250 | $10.63828 | $2,659.57 |
| 500 | $10.13036 | $5,065.18 |
| 1,000 | $9.64686 | $9,646.86 |
| 2,500 | $9.04322 | $22,608.05 |
| 5,000 | $8.61196 | $43,059.80 |











