



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.30500 | $143.05 |
| 30 | $13.23933 | $397.18 |
| 50 | $12.76960 | $638.48 |
| 100 | $12.15880 | $1,215.88 |
| 250 | $11.39696 | $2,849.24 |
| 500 | $10.85288 | $5,426.44 |
| 1,000 | $10.33500 | $10,335.00 |
| 2,500 | $9.68828 | $24,220.70 |
| 5,000 | $9.22625 | $46,131.25 |











