



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.75500 | $137.55 |
| 30 | $12.72400 | $381.72 |
| 50 | $12.27300 | $613.65 |
| 100 | $11.68690 | $1,168.69 |
| 250 | $10.95500 | $2,738.75 |
| 500 | $10.43194 | $5,215.97 |
| 1,000 | $9.93404 | $9,934.04 |
| 2,500 | $9.31243 | $23,281.08 |
| 5,000 | $8.86832 | $44,341.60 |











