



0430310003-08-V0-D | |
|---|---|
DigiKey Part Number | 0430310003-08-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-08-V0-D |
Description | 8" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.19600 | $141.96 |
| 30 | $13.13800 | $394.14 |
| 50 | $12.67180 | $633.59 |
| 100 | $12.06560 | $1,206.56 |
| 250 | $11.30964 | $2,827.41 |
| 500 | $10.76970 | $5,384.85 |
| 1,000 | $10.25581 | $10,255.81 |
| 2,500 | $9.61404 | $24,035.10 |
| 5,000 | $9.15555 | $45,777.75 |











