



0430310003-05-V2 | |
---|---|
DigiKey Part Number | 0430310003-05-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-05-V2 |
Description | 5" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.62600 | $66.26 |
30 | $6.13100 | $183.93 |
50 | $5.91200 | $295.60 |
100 | $5.63030 | $563.03 |
250 | $5.27704 | $1,319.26 |
500 | $5.02480 | $2,512.40 |
1,000 | $4.78496 | $4,784.96 |
2,500 | $4.48534 | $11,213.35 |
5,000 | $4.27135 | $21,356.75 |









